5 A 76 V Fuse Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFC32502AGTP

DigiKey Part Number
2315-HFC32502AGTPTR-ND - Tape & Reel (TR)
2315-HFC32502AGTPCT-ND - Cut Tape (CT)
2315-HFC32502AGTPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFC32502AGTP
Description
FUSE CHIP 5A 76VDC 1206
Customer Reference
Detailed Description
5 A 76 V Fuse Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Package / Case
Mfr
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Approval Agency
CSA, UL
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
Current Rating (Amps)
DC Cold Resistance
0.016 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
50,32200 €1,61 €
100,29700 €2,97 €
500,24680 €12,34 €
1000,22780 €22,78 €
2500,20480 €51,20 €
5000,18890 €94,45 €
1 0000,17421 €174,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,14413 €720,65 €
10 0000,13271 €1 327,10 €
15 0000,12641 €1 896,15 €
25 0000,11886 €2 971,50 €
35 0000,11782 €4 123,70 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €