A700D226M016ATE025
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700V106M010ATE055

DigiKey Part Number
399-A700V106M010ATE055TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A700V106M010ATE055
Description
CAP ALUM POLY 10UF 20% 10V SMD
Customer Reference
Detailed Description
10 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 55mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700V106M010ATE055 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Polymer
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
55mOhm
Lifetime @ Temp.
2000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
-
Applications
General Purpose
Features
-
Lead Spacing
-
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.