
ALF70C331DC450 | |
|---|---|
DigiKey Part Number | 399-ALF70C331DC450-ND |
Manufacturer | |
Manufacturer Product Number | ALF70C331DC450 |
Description | CAP ALUM 330UF 20% 450V PRESS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Press-Fit - 4 Lead 426.8mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALF70C331DC450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.97 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.64 A @ 10 kHz |
Part Status Active | Impedance 241 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 426.8mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Press-Fit - 4 Lead |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 6,85500 € | 68,55 € |
| 50 | 5,75040 € | 287,52 € |
| 100 | 5,40280 € | 540,28 € |
| 500 | 4,80624 € | 2 403,12 € |
| 1 000 | 4,61879 € | 4 618,79 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,82960 € |

