
C052C103K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-17966-2-ND - Tape & Reel (TR) 399-17966-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C052C103K1R5TA7301 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C052C103K1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.29mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27200 € | 2,72 € |
| 50 | 0,20420 € | 10,21 € |
| 100 | 0,18320 € | 18,32 € |
| 500 | 0,14764 € | 73,82 € |
| 1 000 | 0,13669 € | 136,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12768 € | 255,36 € |
| 4 000 | 0,12026 € | 481,04 € |
| 6 000 | 0,11654 € | 699,24 € |
| 10 000 | 0,11243 € | 1 124,30 € |
| 14 000 | 0,11002 € | 1 540,28 € |
| 20 000 | 0,10771 € | 2 154,20 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

