10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C052C103K1R5TA7301

DigiKey Part Number
399-17966-2-ND - Tape & Reel (TR)
399-17966-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C052C103K1R5TA7301
Description
CAP CER 10000PF 100V X7R RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C052C103K1R5TA7301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.190" L x 0.090" W (4.83mm x 2.29mm)
Capacitance
Height - Seated (Max)
0.200" (5.08mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 210
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27200 €2,72 €
500,20420 €10,21 €
1000,18320 €18,32 €
5000,14764 €73,82 €
1 0000,13669 €136,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,12768 €255,36 €
4 0000,12026 €481,04 €
6 0000,11654 €699,24 €
10 0000,11243 €1 124,30 €
14 0000,11002 €1 540,28 €
20 0000,10771 €2 154,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,55800 €