4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X472K5RAC3121

DigiKey Part Number
399-C0603X472K5RAC3121TR-ND - Tape & Reel (TR)
399-C0603X472K5RAC3121CT-ND - Cut Tape (CT)
399-C0603X472K5RAC3121DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X472K5RAC3121
Description
CAP CER 4700PF 50V X7R 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.037" (0.95mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X472K5RAC3316KEMET4 429399-C0603X472K5RAC3316CT-ND0,35000 €Parametric Equivalent
C0603X472K5RACAUTOKEMET11 229399-12961-1-ND0,35000 €Parametric Equivalent
06035C472K4Z2AKYOCERA AVX3 962478-KAF15AR71H472KTCT-ND0,21000 €Direct
06035C472K4Z4AKYOCERA AVX14 601478-KAF15AR71H472KMCT-ND0,21000 €Direct
CEU3E2X7R1H472K080AETDK12 632445-7850-1-ND0,13000 €Parametric Equivalent
In-Stock: 3 961
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
100,21200 €2,12 €
500,15680 €7,84 €
1000,13980 €13,98 €
5000,11118 €55,59 €
1 0000,10235 €102,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,08911 €356,44 €
8 0000,08419 €673,52 €
12 0000,08173 €980,76 €
20 0000,07900 €1 580,00 €
28 0000,07740 €2 167,20 €
40 0000,07587 €3 034,80 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,43400 €