
C0603X472K5RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0603X472K5RAC3121TR-ND - Tape & Reel (TR) 399-C0603X472K5RAC3121CT-ND - Cut Tape (CT) 399-C0603X472K5RAC3121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X472K5RAC3121 |
Description | CAP CER 4700PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603X472K5RAC3316 | KEMET | 4 429 | 399-C0603X472K5RAC3316CT-ND | 0,35000 € | Parametric Equivalent |
| C0603X472K5RACAUTO | KEMET | 11 229 | 399-12961-1-ND | 0,35000 € | Parametric Equivalent |
| 06035C472K4Z2A | KYOCERA AVX | 3 962 | 478-KAF15AR71H472KTCT-ND | 0,21000 € | Direct |
| 06035C472K4Z4A | KYOCERA AVX | 14 601 | 478-KAF15AR71H472KMCT-ND | 0,21000 € | Direct |
| CEU3E2X7R1H472K080AE | TDK | 12 632 | 445-7850-1-ND | 0,13000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21200 € | 2,12 € |
| 50 | 0,15680 € | 7,84 € |
| 100 | 0,13980 € | 13,98 € |
| 500 | 0,11118 € | 55,59 € |
| 1 000 | 0,10235 € | 102,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08911 € | 356,44 € |
| 8 000 | 0,08419 € | 673,52 € |
| 12 000 | 0,08173 € | 980,76 € |
| 20 000 | 0,07900 € | 1 580,00 € |
| 28 000 | 0,07740 € | 2 167,20 € |
| 40 000 | 0,07587 € | 3 034,80 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

