
C0805C104J1RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C104J1RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C104J1RACAUTOCT-ND - Cut Tape (CT) 399-C0805C104J1RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104J1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104J1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23300 € | 2,33 € |
| 50 | 0,17260 € | 8,63 € |
| 100 | 0,15440 € | 15,44 € |
| 500 | 0,12348 € | 61,74 € |
| 1 000 | 0,11392 € | 113,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,10385 € | 259,62 € |
| 5 000 | 0,09778 € | 488,90 € |
| 7 500 | 0,09474 € | 710,55 € |
| 12 500 | 0,09137 € | 1 142,12 € |
| 17 500 | 0,08940 € | 1 564,50 € |
| 25 000 | 0,08751 € | 2 187,75 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

