4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C475K8RACAUTO

DigiKey Part Number
399-15705-2-ND - Tape & Reel (TR)
399-15705-1-ND - Cut Tape (CT)
399-15705-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C475K8RACAUTO
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C475K8RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 929
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,18032 €450,80 €
5 0000,17124 €856,20 €
7 5000,16669 €1 250,17 €
12 5000,16165 €2 020,62 €
17 5000,15870 €2 777,25 €
25 0000,15587 €3 896,75 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,37200 €3,72 €
500,28320 €14,16 €
1000,25590 €25,59 €
5000,20966 €104,83 €
1 0000,19538 €195,38 €
Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35500 €3,55 €
500,26980 €13,49 €
1000,24360 €24,36 €
5000,19968 €99,84 €
1 0000,18608 €186,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,70680 €