
C1206C223J5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C223J5RACTUTR-ND - Tape & Reel (TR) 399-C1206C223J5RACTUCT-ND - Cut Tape (CT) 399-C1206C223J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J5RACTU |
Description | CAP CER 0.022UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16940 € | 8,47 € |
| 100 | 0,15140 € | 15,14 € |
| 500 | 0,12092 € | 60,46 € |
| 1 000 | 0,11152 € | 111,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09743 € | 389,72 € |
| 8 000 | 0,09220 € | 737,60 € |
| 12 000 | 0,08957 € | 1 074,84 € |
| 20 000 | 0,08667 € | 1 733,40 € |
| 28 000 | 0,08497 € | 2 379,16 € |
| 40 000 | 0,08334 € | 3 333,60 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,47120 € |

