
C1206C472KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C472KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C472KFRACAUTOCT-ND - Cut Tape (CT) 399-C1206C472KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472KFRACAUTO |
Description | CAP CER 4700PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KFRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,59300 € | 5,93 € |
| 50 | 0,46280 € | 23,14 € |
| 100 | 0,42270 € | 42,27 € |
| 500 | 0,35490 € | 177,45 € |
| 1 000 | 0,33392 € | 333,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,31665 € | 633,30 € |
| 4 000 | 0,30242 € | 1 209,68 € |
| 6 000 | 0,29530 € | 1 771,80 € |
| 10 000 | 0,28740 € | 2 874,00 € |
| 14 000 | 0,28279 € | 3 959,06 € |
| 20 000 | 0,27835 € | 5 567,00 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,15320 € |

