
C1206C822JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-14846-2-ND - Tape & Reel (TR) 399-14846-1-ND - Cut Tape (CT) 399-14846-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C822JBGACAUTO |
Description | CAP CER 8200PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C822JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19900 € | 9,95 € |
| 100 | 0,17860 € | 17,86 € |
| 500 | 0,14414 € | 72,07 € |
| 1 000 | 0,13352 € | 133,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,12477 € | 249,54 € |
| 4 000 | 0,11666 € | 466,64 € |
| 6 000 | 0,11303 € | 678,18 € |
| 10 000 | 0,10934 € | 1 093,40 € |
| 14 000 | 0,10763 € | 1 506,82 € |
| 20 000 | 0,10538 € | 2 107,60 € |
| 24 000 | 0,10432 € | 2 503,68 € |
| 48 000 | 0,10073 € | 4 835,04 € |
| 50 000 | 0,10054 € | 5 027,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

