
C1206X106K8RACTU | |
|---|---|
DigiKey Part Number | 399-13212-2-ND - Tape & Reel (TR) 399-13212-1-ND - Cut Tape (CT) 399-13212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K8RACTU |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04800 € | 10,48 € |
| 50 | 0,84240 € | 42,12 € |
| 100 | 0,77880 € | 77,88 € |
| 500 | 0,67120 € | 335,60 € |
| 1 000 | 0,63792 € | 637,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,61052 € | 1 221,04 € |
| 4 000 | 0,58796 € | 2 351,84 € |
| 6 000 | 0,57666 € | 3 459,96 € |
| 10 000 | 0,56412 € | 5 641,20 € |
| 14 000 | 0,55679 € | 7 795,06 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,93440 € |

