
C1206X475M5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X475M5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X475M5RACAUTOCT-ND - Cut Tape (CT) 399-C1206X475M5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475M5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X475M5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5L3X7R1H475M160AE | TDK | 35 880 | 445-172482-1-ND | 0,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46900 € | 4,69 € |
| 50 | 0,36180 € | 18,09 € |
| 100 | 0,32870 € | 32,87 € |
| 500 | 0,27264 € | 136,32 € |
| 1 000 | 0,25531 € | 255,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24106 € | 482,12 € |
| 4 000 | 0,22932 € | 917,28 € |
| 6 000 | 0,22344 € | 1 340,64 € |
| 10 000 | 0,21692 € | 2 169,20 € |
| 14 000 | 0,21311 € | 2 983,54 € |
| 20 000 | 0,20945 € | 4 189,00 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,93000 € |

