
| C1210C475K4PACTU | |
|---|---|
| DigiKey Part Number | 399-C1210C475K4PACTUTR-ND - Tape & Reel (TR) 399-C1210C475K4PACTUCT-ND - Cut Tape (CT) 399-C1210C475K4PACTUDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1210C475K4PACTU | 
| Description | CAP CER 4.7UF 16V X5R 1210 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1210C475K4PACTU Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.083" (2.10mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,90000 € | 0,90 € | 
| 10 | 0,58000 € | 5,80 € | 
| 50 | 0,45240 € | 22,62 € | 
| 100 | 0,41340 € | 41,34 € | 
| 500 | 0,34730 € | 173,65 € | 
| 1 000 | 0,32685 € | 326,85 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 0,31004 € | 620,08 € | 
| 4 000 | 0,29619 € | 1 184,76 € | 
| 6 000 | 0,28926 € | 1 735,56 € | 
| 10 000 | 0,28157 € | 2 815,70 € | 
| 14 000 | 0,27707 € | 3 878,98 € | 
| 20 000 | 0,27275 € | 5 455,00 € | 
| 24 000 | 0,27070 € | 6 496,80 € | 
| Unit Price without VAT: | 0,90000 € | 
|---|---|
| Unit Price with VAT: | 1,11600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Estonia
Estonia