
C1210C476M4PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C476M4PAC7210TR-ND - Tape & Reel (TR) 399-C1210C476M4PAC7210CT-ND - Cut Tape (CT) 399-C1210C476M4PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C476M4PAC7210 |
Description | CAP CER 47UF 16V X5R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C476M4PAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,98600 € | 19,86 € |
| 50 | 1,64620 € | 82,31 € |
| 100 | 1,54120 € | 154,12 € |
| 500 | 1,36356 € | 681,78 € |
| 1 000 | 1,30854 € | 1 308,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,22592 € | 4 903,68 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,52160 € |

