
| C1210X475K4RACAUTO | |
|---|---|
| DigiKey Part Number | 399-7056-2-ND - Tape & Reel (TR) 399-7056-1-ND - Cut Tape (CT) 399-7056-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | C1210X475K4RACAUTO | 
| Description | CAP CER 4.7UF 16V X7R 1210 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X7R 1210 (3225 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | C1210X475K4RACAUTO Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | Soft Termination | |
| Ratings | AEC-Q200 | |
| Applications | ||
| Failure Rate | - | |
| Mounting Type | ||
| Package / Case | 1210 (3225 Metric) | |
| Size / Dimension | 0.130" L x 0.102" W (3.30mm x 2.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.039" (1.00mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,41000 € | 1,41 € | 
| 10 | 0,63600 € | 6,36 € | 
| 50 | 0,58740 € | 29,37 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,47987 € | 1 919,48 € | 
| Unit Price without VAT: | 1,41000 € | 
|---|---|
| Unit Price with VAT: | 1,74840 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Estonia
Estonia