
C1808X102KHRACTU | |
|---|---|
DigiKey Part Number | 399-C1808X102KHRACTUTR-ND - Tape & Reel (TR) 399-C1808X102KHRACTUCT-ND - Cut Tape (CT) 399-C1808X102KHRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1808X102KHRACTU |
Description | CAP CER 1000PF 3KV X7R 1808 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1808X102KHRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1808 (4520 Metric) |
Capacitance | Size / Dimension 0.185" L x 0.079" W (4.70mm x 2.00mm) |
Tolerance ±10% | Thickness (Max) 0.085" (2.15mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,62800 € | 16,28 € |
| 50 | 1,33760 € | 66,88 € |
| 100 | 1,24750 € | 124,75 € |
| 500 | 1,09520 € | 547,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04805 € | 1 048,05 € |
| 2 000 | 1,00923 € | 2 018,46 € |
| 3 000 | 0,98978 € | 2 969,34 € |
| 5 000 | 0,96822 € | 4 841,10 € |
| 7 000 | 0,95561 € | 6 689,27 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,92640 € |

