
C1812C102KGRACAUTO | |
|---|---|
DigiKey Part Number | 399-16774-2-ND - Tape & Reel (TR) 399-16774-1-ND - Cut Tape (CT) 399-16774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102KGRACAUTO |
Description | CAP CER 1812 1NF 2000V X7R 10% |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102KGRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.061" (1.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62200 € | 6,22 € |
| 50 | 0,48680 € | 24,34 € |
| 100 | 0,44500 € | 44,50 € |
| 500 | 0,37442 € | 187,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,35259 € | 352,59 € |
| 2 000 | 0,33463 € | 669,26 € |
| 3 000 | 0,32563 € | 976,89 € |
| 5 000 | 0,31566 € | 1 578,30 € |
| 7 000 | 0,30983 € | 2 168,81 € |
| 10 000 | 0,30422 € | 3 042,20 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |

