
C1812J105K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-20376-2-ND - Tape & Reel (TR) 399-20376-1-ND - Cut Tape (CT) 399-20376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812J105K1RACAUTO |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812J105K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,69500 € | 26,95 € |
| 50 | 2,26580 € | 113,29 € |
| 100 | 2,13310 € | 213,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,90836 € | 954,18 € |
| 1 000 | 1,83878 € | 1 838,78 € |
| 1 500 | 1,80389 € | 2 705,84 € |
| 2 500 | 1,76524 € | 4 413,10 € |
| 3 500 | 1,74264 € | 6 099,24 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,67480 € |

