
C1812X105K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1812X105K1RACTUTR-ND - Tape & Reel (TR) 399-C1812X105K1RACTUCT-ND - Cut Tape (CT) 399-C1812X105K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812X105K1RACTU |
Description | CAP CER 1UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812X105K1RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.065" (1.65mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812F105K1RACTU | KEMET | 261 | 399-C1812F105K1RACTUCT-ND | 3,14000 € | Similar |
| 1812Y1000105KXT | Knowles Syfer | 2 055 | 1608-1812Y1000105KXTCT-ND | 8,75000 € | Direct |
| 1812Y2000105KJTWS2 | Knowles Syfer | 980 | 1608-1812Y2000105KJTWS2CT-ND | 5,97000 € | Upgrade |
| C4532X7T2E105K250KE | TDK | 7 906 | 445-8874-1-ND | 1,43000 € | Similar |
| KGF43GR72A105KV | KYOCERA AVX | 1 367 | 478-KGF43GR72A105KVCT-ND | 1,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,27700 € | 32,77 € |
| 50 | 2,77900 € | 138,95 € |
| 100 | 2,62500 € | 262,50 € |
| 500 | 2,36426 € | 1 182,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,28348 € | 2 283,48 € |
| 2 000 | 2,21695 € | 4 433,90 € |
| 3 000 | 2,18361 € | 6 550,83 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,61720 € |

