



C317C103K1R5TA7301 | |
|---|---|
DigiKey Part Number | 399-13924-2-ND - Tape & Reel (TR) 399-13924-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C317C103K1R5TA7301 |
Description | CAP CER 10000PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C103K1R5TA7301 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.200" (5.08mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49600 € | 4,96 € |
| 50 | 0,38340 € | 19,17 € |
| 100 | 0,34880 € | 34,88 € |
| 500 | 0,29010 € | 145,05 € |
| 1 000 | 0,27195 € | 271,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,25280 € | 632,00 € |
| 5 000 | 0,24126 € | 1 206,30 € |
| 7 500 | 0,23548 € | 1 766,10 € |
| 12 500 | 0,22907 € | 2 863,38 € |
| 17 500 | 0,22533 € | 3 943,28 € |
| 25 000 | 0,22172 € | 5 543,00 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,96720 € |

