


C317C471KCR5TA | |
|---|---|
DigiKey Part Number | 399-13570-ND |
Manufacturer | |
Manufacturer Product Number | C317C471KCR5TA |
Description | CAP CER 470PF 500V X7R RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 500V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | C317C471KCR5TA Models |
Category | Features High Voltage |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.120" W (3.81mm x 3.14mm) |
Capacitance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,82900 € | 8,29 € |
| 50 | 0,65820 € | 32,91 € |
| 100 | 0,60550 € | 60,55 € |
| 500 | 0,51624 € | 258,12 € |
| 1 000 | 0,48864 € | 488,64 € |
| 2 500 | 0,45948 € | 1 148,70 € |
| 5 000 | 0,44189 € | 2 209,45 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,56240 € |

