C322C222J2G5CA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


KEMET
In Stock: 829
Unit Price: 1,70000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13655 €
Datasheet

Similar


KEMET
In Stock: 442
Unit Price: 0,50000 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,20950 €
Datasheet

Upgrade


TDK
In Stock: 768
Unit Price: 0,38000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,20950 €
Datasheet
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C322C222J2G5CA

DigiKey Part Number
399-1960-ND
Manufacturer
Manufacturer Product Number
C322C222J2G5CA
Description
CAP CER 2200PF 200V NP0 RADIAL
Customer Reference
Detailed Description
2200 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
C322C222J2G5CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Radial
Capacitance
Size / Dimension
0.200" L x 0.125" W (5.08mm x 3.18mm)
Tolerance
±5%
Height - Seated (Max)
0.260" (6.60mm)
Voltage - Rated
Lead Spacing
0.200" (5.08mm)
Temperature Coefficient
Lead Style
Formed Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C322C222JCG5TAKEMET829399-13536-ND1,70000 €Upgrade
C328C222JAG5TAKEMET0C328C222JAG5TA-ND0,13655 €Upgrade
C320C222J2G5TAKEMET442399-4282-ND0,50000 €Similar
K222J20C0GK53H5Vishay Beyschlag/Draloric/BC Components0K222J20C0GK53H5-ND0,20950 €Direct
FK26C0G2J222JN000TDK768445-FK26C0G2J222JN000-ND0,38000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes