
C322C471J2G5TA7301 | |
|---|---|
DigiKey Part Number | 399-14100-2-ND - Tape & Reel (TR) 399-14100-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C322C471J2G5TA7301 |
Description | CAP CER 470PF 200V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | C322C471J2G5TA7301 Models |
Category | Features Low ESL |
Mfr | Applications |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.260" (6.60mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27600 € | 2,76 € |
| 50 | 0,20700 € | 10,35 € |
| 100 | 0,18570 € | 18,57 € |
| 500 | 0,14984 € | 74,92 € |
| 1 000 | 0,13876 € | 138,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,12707 € | 317,67 € |
| 5 000 | 0,12003 € | 600,15 € |
| 7 500 | 0,11650 € | 873,75 € |
| 12 500 | 0,11259 € | 1 407,38 € |
| 17 500 | 0,11030 € | 1 930,25 € |
| 25 000 | 0,10810 € | 2 702,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,55800 € |

