10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Finding the Most Accurate Capacitance Measurement

C330C103KHR5TA7303

DigiKey Part Number
399-C330C103KHR5TA7303TR-ND - Tape & Reel (TR)
399-C330C103KHR5TA7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C330C103KHR5TA7303
Description
CAP CER 10000PF 3KV X7R RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C330C103KHR5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
High Voltage
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.200" W (7.62mm x 5.08mm)
Capacitance
Height - Seated (Max)
0.420" (10.66mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,41000 €2,41 €
101,66300 €16,63 €
501,36640 €68,32 €
1001,27480 €127,48 €
5001,11974 €559,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001,04769 €1 571,54 €
3 0001,01241 €3 037,23 €
4 5000,99473 €4 476,28 €
7 5000,97513 €7 313,48 €
Manufacturers Standard Package
Unit Price without VAT:2,41000 €
Unit Price with VAT:2,98840 €