1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSNBX4100ZBFJ

DigiKey Part Number
399-5950-ND
Manufacturer
Manufacturer Product Number
C4BSNBX4100ZBFJ
Description
CAP FILM 1UF 5% 1KVDC SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSNBX4100ZBFJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.7 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Capacitance
Height - Seated (Max)
1.575" (40.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
600V
Lead Spacing
0.866" (22.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
DC Link, DC Filtering; Snubber
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 558
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,70000 €11,70 €
488,03271 €385,57 €
967,70271 €739,46 €
1447,53743 €1 085,39 €
5287,11818 €3 758,40 €
1 0086,95991 €7 015,59 €
Manufacturers Standard Package
Unit Price without VAT:11,70000 €
Unit Price with VAT:14,50800 €