
C4BSPBX4100ZAJJ | |
|---|---|
DigiKey Part Number | 399-6251-ND |
Manufacturer | |
Manufacturer Product Number | C4BSPBX4100ZAJJ |
Description | CAP FILM 1UF 5% 1.2KVDC SCREW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 630V 1200V (1.2kV) Polypropylene (PP), Metallized Rectangular Box |
Datasheet | Datasheet |
EDA/CAD Models | C4BSPBX4100ZAJJ Models |
Category | ESR (Equivalent Series Resistance) 3.3 mOhms |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.673" L x 1.102" W (42.50mm x 28.00mm) |
Capacitance | Height - Seated (Max) 1.457" (37.00mm) |
Tolerance ±5% | Termination Screw Terminals |
Voltage Rating - AC 630V | Lead Spacing 1.004" (25.50mm) |
Voltage Rating - DC 1200V (1.2kV) | Applications DC Link, DC Filtering; Snubber |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,46000 € | 12,46 € |
| 36 | 8,77194 € | 315,79 € |
| 72 | 8,39639 € | 604,54 € |
| 108 | 8,20843 € | 886,51 € |
| 504 | 7,66036 € | 3 860,82 € |
| 1 008 | 7,48100 € | 7 540,85 € |
| Unit Price without VAT: | 12,46000 € |
|---|---|
| Unit Price with VAT: | 15,45040 € |

