0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSWBX3100ZAFJ

DigiKey Part Number
399-6248-ND
Manufacturer
Manufacturer Product Number
C4BSWBX3100ZAFJ
Description
CAP FILM 0.1UF 5% 2KVDC SCREW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSWBX3100ZAFJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
23.3 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Capacitance
Height - Seated (Max)
1.575" (40.00mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
700V
Lead Spacing
1.004" (25.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; Snubber
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,79000 €10,79 €
108,30900 €83,09 €
527,30077 €379,64 €
1046,99808 €727,80 €
5206,48542 €3 372,42 €
1 0406,32650 €6 579,56 €
Manufacturers Standard Package
Unit Price without VAT:10,79000 €
Unit Price with VAT:13,37960 €