
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5µF | |
Tolerance | ±5% | |
Voltage Rating - AC | 470V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,60000 € | 6,60 € |
| 10 | 4,92400 € | 49,24 € |
| 50 | 4,25460 € | 212,73 € |
| 115 | 4,01035 € | 461,19 € |
| 575 | 3,67296 € | 2 111,95 € |
| 1 035 | 3,58303 € | 3 708,44 € |
| Unit Price without VAT: | 6,60000 € |
|---|---|
| Unit Price with VAT: | 8,18400 € |

