
CBR02C508B3GAC | |
---|---|
DigiKey Part Number | 399-8568-2-ND - Tape & Reel (TR) 399-8568-1-ND - Cut Tape (CT) 399-8568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C508B3GAC |
Description | CAP CER 0.5PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C508B3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,08600 € | 0,86 € |
50 | 0,06080 € | 3,04 € |
100 | 0,05310 € | 5,31 € |
500 | 0,04026 € | 20,13 € |
1 000 | 0,03630 € | 36,30 € |
2 500 | 0,03342 € | 83,55 € |
5 000 | 0,03335 € | 166,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,02540 € | 381,00 € |
30 000 | 0,02476 € | 742,80 € |
45 000 | 0,02421 € | 1 089,45 € |
75 000 | 0,02343 € | 1 757,25 € |
105 000 | 0,02294 € | 2 408,70 € |
150 000 | 0,02247 € | 3 370,50 € |
180 000 | 0,02238 € | 4 028,40 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,18600 € |