F862BS334K310Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 428
Unit Price: 1,08000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,35430 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,37708 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,37708 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,89000 €
Datasheet
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F862BS334K310Z

DigiKey Part Number
399-12368-ND
Manufacturer
Manufacturer Product Number
F862BS334K310Z
Description
CAP FILM 0.33UF 10% 630VDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
F862BS334K310Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
0.709" L x 0.394" W (18.00mm x 10.00mm)
Part Status
Active
Height - Seated (Max)
0.630" (16.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
310V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
630V
Ratings
AEC-Q200, X2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F862BS334K310ALR0LKEMET428399-11693-ND1,08000 €Parametric Equivalent
F862BS334K310RKEMET0399-F862BS334K310RTB-ND0,35430 €Parametric Equivalent
F862BS334K310ZL32KKEMET0399-F862BS334K310ZL32K-ND0,37708 €Parametric Equivalent
F862BS334K310ZL32KV054KEMET0399-F862BS334K310ZL32KV054-ND0,37708 €Parametric Equivalent
F862BS334K310ZV054KEMET0399-F862BS334K310ZV054-ND0,89000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,00000 €1,00 €
100,64800 €6,48 €
500,50840 €25,42 €
1000,46530 €46,53 €
5610,38840 €217,89 €
1 1220,36660 €411,33 €
2 8050,34358 €963,74 €
5 0490,33165 €1 674,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,00000 €
Unit Price with VAT:1,24000 €