

OHD3-90B | |
---|---|
DigiKey Part Number | 399-12190-ND |
Manufacturer | |
Manufacturer Product Number | OHD3-90B |
Description | THERMOSTAT 90DEG C SPST-NC MODUL |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 194°F (90°C) SPST-NC Module Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | OHD3-90B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 194°F (90°C) | |
Reset Temperature | 176°F (80°C) | |
Current Rating - AC | 0.3A (100V) | |
Current Rating - DC | 0.3A (100V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 100K | |
Termination Style | Solder Lug | |
Mounting Type | Chassis Mount | |
Package / Case | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,35000 € | 5,35 € |
5 | 4,81600 € | 24,08 € |
10 | 4,61800 € | 46,18 € |
25 | 4,38000 € | 109,50 € |
40 | 4,26875 € | 170,75 € |
100 | 4,06960 € | 406,96 € |
500 | 3,77068 € | 1 885,34 € |
1 000 | 3,65930 € | 3 659,30 € |
Unit Price without VAT: | 5,35000 € |
---|---|
Unit Price with VAT: | 6,63400 € |