
PEH200YT4220MU2 | |
|---|---|
DigiKey Part Number | 399-PEH200YT4220MU2-ND |
Manufacturer | |
Manufacturer Product Number | PEH200YT4220MU2 |
Description | CAP ALUM 2200UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH200YT4220MU2 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 12.1 A @ 100 Hz |
Packaging Box | Ripple Current @ High Frequency 35.6 A @ 10 kHz |
Part Status Active | Lead Spacing 1.260" (32.00mm) |
Capacitance | Size / Dimension 3.016" Dia (76.60mm) |
Tolerance ±20% | Height - Seated (Max) 4.173" (106.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 19000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,18000 € | 108,18 € |
| 12 | 87,87917 € | 1 054,55 € |
| 60 | 81,19617 € | 4 871,77 € |
| Unit Price without VAT: | 108,18000 € |
|---|---|
| Unit Price with VAT: | 134,14320 € |

