
PHE840MZ7220MF14R06L2 | |
|---|---|
DigiKey Part Number | 399-5432-ND |
Manufacturer | |
Manufacturer Product Number | PHE840MZ7220MF14R06L2 |
Description | CAP FILM 2.2UF 20% 760VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 275V 760V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | PHE840MZ7220MF14R06L2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 760V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.240" L x 0.689" W (31.50mm x 17.50mm) | |
Height - Seated (Max) | 1.102" (28.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,81000 € | 3,81 € |
| 10 | 2,73600 € | 27,36 € |
| 50 | 2,30560 € | 115,28 € |
| 126 | 2,13373 € | 268,85 € |
| 504 | 1,94661 € | 981,09 € |
| 1 008 | 1,87702 € | 1 892,04 € |
| 2 520 | 1,80351 € | 4 544,85 € |
| Unit Price without VAT: | 3,81000 € |
|---|---|
| Unit Price with VAT: | 4,72440 € |

