SHBC8S-0R6A0024V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHBC12-1R0A0051V

DigiKey Part Number
399-19138-ND
Manufacturer
Manufacturer Product Number
SHBC12-1R0A0051V
Description
CMC 51UH 5A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51 µH Unshielded Toroidal Inductor 5 A 28mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
SHBC12-1R0A0051V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical (Open)
Supplier Device Package
Radial
Size / Dimension
1.024" Dia (26.00mm)
Height - Seated (Max)
1.024" (26.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 212
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,72000 €3,72 €
103,03700 €30,37 €
402,68675 €107,47 €
802,52725 €202,18 €
1202,43850 €292,62 €
2802,26286 €633,60 €
5202,14250 €1 114,10 €
1 0002,02226 €2 022,26 €
Manufacturers Standard Package
Unit Price without VAT:3,72000 €
Unit Price with VAT:4,61280 €