
T491B105K050AT | |
|---|---|
DigiKey Part Number | 399-9720-2-ND - Tape & Reel (TR) 399-9720-1-ND - Cut Tape (CT) 399-9720-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B105K050AT |
Description | CAP TANT 1UF 10% 50V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B105K050AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,47800 € | 4,78 € |
| 50 | 0,36880 € | 18,44 € |
| 100 | 0,33530 € | 33,53 € |
| 500 | 0,27864 € | 139,32 € |
| 1 000 | 0,26111 € | 261,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,24668 € | 493,36 € |
| 4 000 | 0,23481 € | 939,24 € |
| 6 000 | 0,22886 € | 1 373,16 € |
| 10 000 | 0,22227 € | 2 222,70 € |
| 14 000 | 0,21842 € | 3 057,88 € |
| 20 000 | 0,21471 € | 4 294,20 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |

