1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B105K050AT

DigiKey Part Number
399-9720-2-ND - Tape & Reel (TR)
399-9720-1-ND - Cut Tape (CT)
399-9720-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B105K050AT
Description
CAP TANT 1UF 10% 50V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 50 V 1411 (3528 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B105K050AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
6Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 688
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,47800 €4,78 €
500,36880 €18,44 €
1000,33530 €33,53 €
5000,27864 €139,32 €
1 0000,26111 €261,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,24668 €493,36 €
4 0000,23481 €939,24 €
6 0000,22886 €1 373,16 €
10 0000,22227 €2 222,70 €
14 0000,21842 €3 057,88 €
20 0000,21471 €4 294,20 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,94240 €