
T491B156K025AT | |
|---|---|
DigiKey Part Number | 399-5298-2-ND - Tape & Reel (TR) 399-5298-1-ND - Cut Tape (CT) 399-5298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B156K025AT |
Description | CAP TANT 15UF 10% 25V 1411 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B156K025AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 4Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491B156K006AT | KEMET | 77 | 399-10142-1-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,51800 € | 25,90 € |
| 100 | 0,47420 € | 47,42 € |
| 500 | 0,40028 € | 200,14 € |
| 1 000 | 0,37742 € | 377,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,35862 € | 717,24 € |
| 4 000 | 0,34313 € | 1 372,52 € |
| 6 000 | 0,33537 € | 2 012,22 € |
| 10 000 | 0,32677 € | 3 267,70 € |
| 14 000 | 0,32174 € | 4 504,36 € |
| 20 000 | 0,31691 € | 6 338,20 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,26480 € |

