15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B156K025AT

DigiKey Part Number
399-5298-2-ND - Tape & Reel (TR)
399-5298-1-ND - Cut Tape (CT)
399-5298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B156K025AT
Description
CAP TANT 15UF 10% 25V 1411
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B156K025AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B156K006ATKEMET77399-10142-1-ND0,48000 €Similar
In-Stock: 14 857
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,02000 €1,02 €
100,66000 €6,60 €
500,51800 €25,90 €
1000,47420 €47,42 €
5000,40028 €200,14 €
1 0000,37742 €377,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,35862 €717,24 €
4 0000,34313 €1 372,52 €
6 0000,33537 €2 012,22 €
10 0000,32677 €3 267,70 €
14 0000,32174 €4 504,36 €
20 0000,31691 €6 338,20 €
Manufacturers Standard Package
Unit Price without VAT:1,02000 €
Unit Price with VAT:1,26480 €