4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T496B475K025ATE4K0

DigiKey Part Number
399-5302-2-ND - Tape & Reel (TR)
399-5302-1-ND - Cut Tape (CT)
399-5302-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T496B475K025ATE4K0
Description
CAP TANT 4.7UF 10% 25V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T496B475K025ATE4K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±10%
Manufacturer Size Code
B
Voltage - Rated
Features
Fail Safe with Built-in Fuse
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
4Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 369
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,40000 €1,40 €
100,93000 €9,30 €
500,74280 €37,14 €
1000,68510 €68,51 €
5000,58760 €293,80 €
1 0000,55744 €557,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,53261 €1 065,22 €
4 0000,51216 €2 048,64 €
6 0000,50191 €3 011,46 €
10 0000,49055 €4 905,50 €
14 0000,48391 €6 774,74 €
Manufacturers Standard Package
Unit Price without VAT:1,40000 €
Unit Price with VAT:1,73600 €