
T540D106M050AH6710 | |
|---|---|
DigiKey Part Number | 399-8553-2-ND - Tape & Reel (TR) 399-8553-1-ND - Cut Tape (CT) 399-8553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T540D106M050AH6710 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T540D106M050AH6710 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,23000 € | 19,23 € |
| 10 | 15,35300 € | 153,53 € |
| 50 | 13,80280 € | 690,14 € |
| 100 | 13,69390 € | 1 369,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,50930 € | 6 254,65 € |
| Unit Price without VAT: | 19,23000 € |
|---|---|
| Unit Price with VAT: | 23,84520 € |

