2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T591B225M050ATE200

DigiKey Part Number
399-T591B225M050ATE200TR-ND - Tape & Reel (TR)
399-T591B225M050ATE200CT-ND - Cut Tape (CT)
399-T591B225M050ATE200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T591B225M050ATE200
Description
CAP TANT POLY 2.2UF 50V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Polymer Capacitor 50 V 1411 (3528 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T591B225M050ATE200 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
2.2 µF
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 383
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,72100 €7,21 €
500,56780 €28,39 €
1000,52070 €52,07 €
5000,44092 €220,46 €
1 0000,41625 €416,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,39595 €791,90 €
6 0000,37085 €2 225,10 €
10 0000,36157 €3 615,70 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,37640 €