Parametric Equivalent

T593V686M035APE070 | |
|---|---|
DigiKey Part Number | 399-T593V686M035APE070TR-ND - Tape & Reel (TR) 399-T593V686M035APE070CT-ND - Cut Tape (CT) 399-T593V686M035APE070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T593V686M035APE070 |
Description | CAP TANT POLY 68UF 35V 70MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T593V686M035APE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 € | 2,74 € |
| 10 | 1,90900 € | 19,09 € |
| 50 | 1,57860 € | 78,93 € |
| 100 | 1,47640 € | 147,64 € |
| 500 | 1,30368 € | 651,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,25019 € | 1 250,19 € |
| 3 000 | 1,18404 € | 3 552,12 € |
| 5 000 | 1,15957 € | 5 797,85 € |
| Unit Price without VAT: | 2,74000 € |
|---|---|
| Unit Price with VAT: | 3,39760 € |


