Parametric Equivalent

T598D687M2R5ATE006 | |
|---|---|
DigiKey Part Number | 399-T598D687M2R5ATE006TR-ND - Tape & Reel (TR) 399-T598D687M2R5ATE006CT-ND - Cut Tape (CT) 399-T598D687M2R5ATE006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T598D687M2R5ATE006 |
Description | 680.UF 2.5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D687M2R5ATE0067706 | KEMET | 0 | 399-T598D687M2R5ATE0067706-ND | 1,12007 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,57100 € | 15,71 € |
| 50 | 1,28880 € | 64,44 € |
| 100 | 1,20150 € | 120,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05370 € | 526,85 € |
| 1 000 | 1,00796 € | 1 007,96 € |
| 1 500 | 0,98505 € | 1 477,58 € |
| 2 500 | 0,95964 € | 2 399,10 € |
| 3 500 | 0,94479 € | 3 306,76 € |
| 5 000 | 0,93050 € | 4 652,50 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,83960 € |



