
3219 | |
|---|---|
DigiKey Part Number | 36-3219-ND |
Manufacturer | |
Manufacturer Product Number | 3219 |
Description | WASHER FLAT 1/4" NYLON |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/4" Flat Washer 0.062" (1.57mm) 1/16" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Thickness | 0.062" (1.57mm) 1/16" | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,16200 € | 1,62 € |
| 25 | 0,14520 € | 3,63 € |
| 100 | 0,12290 € | 12,29 € |
| 500 | 0,10176 € | 50,88 € |
| 1 000 | 0,09401 € | 94,01 € |
| 2 500 | 0,08484 € | 212,10 € |
| 5 000 | 0,07864 € | 393,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

