Lens, Protective Clear Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lens, Protective Clear Screw
KHATOD - Factory Tour

KCACH217OPAL

DigiKey Part Number
1621-1086-ND
Manufacturer
Manufacturer Product Number
KCACH217OPAL
Description
LENS CLEAR SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Lens, Protective Clear Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Khatod North America LLC
Series
Packaging
Bag
Part Status
Active
Type
Lens, Protective
Color
Clear
Lens Style
Round with Convex Top
Lens Size
100mm Dia
Lens Transparency
Clear
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
Seoul
Material
Polycarbonate
Mounting Type
Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1001,52490 €152,49 €
Manufacturers Standard Package
Unit Price without VAT:1,52490 €
Unit Price with VAT:1,89088 €