

PLJT36/02 | |
---|---|
DigiKey Part Number | 1621-1060-ND |
Manufacturer | |
Manufacturer Product Number | PLJT36/02 |
Description | LENS CLEAR DIFFUSER SNAP-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens Clear Diffuser Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 34.96mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Diffuser | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,06000 € | 4,06 € |
25 | 2,72680 € | 68,17 € |
100 | 2,39530 € | 239,53 € |
500 | 2,12522 € | 1 062,61 € |
1 000 | 2,03738 € | 2 037,38 € |
2 000 | 1,96308 € | 3 926,16 € |
Unit Price without VAT: | 4,06000 € |
---|---|
Unit Price with VAT: | 5,03440 € |