
APG015CGKKC-TT | |
|---|---|
DigiKey Part Number | 754-APG015CGKKC-TTTR-ND - Tape & Reel (TR) 754-APG015CGKKC-TTCT-ND - Cut Tape (CT) 754-APG015CGKKC-TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APG015CGKKC-TT |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 571nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.45mm x 0.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 573nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 0.45mm L x 0.25mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,19440 € | 19,44 € |
| 500 | 0,15948 € | 79,74 € |
| 1 000 | 0,14799 € | 147,99 € |
| 2 000 | 0,13821 € | 276,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,12989 € | 519,56 € |
| 8 000 | 0,12284 € | 982,72 € |
| 12 000 | 0,11922 € | 1 430,64 € |
| 20 000 | 0,11513 € | 2 302,60 € |
| 28 000 | 0,11271 € | 3 155,88 € |
| 40 000 | 0,11034 € | 4 413,60 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49600 € |



