



D252-6 | |
|---|---|
DigiKey Part Number | D252-6-ND |
Manufacturer | |
Manufacturer Product Number | D252-6 |
Description | CUTTER SIDE TAPERED BEVEL 6.13" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Bevel 6.13" (155.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Bevel | |
Length - Overall | 6.13" (155.7mm) | |
Features | Non-Slip, Soft Grips | |
Capacity | - | |
Weight | 0.38 lb (172.37 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,24000 € | 40,24 € |
| 5 | 37,29400 € | 186,47 € |
| 10 | 36,09400 € | 360,94 € |
| 25 | 34,56760 € | 864,19 € |
| Unit Price without VAT: | 40,24000 € |
|---|---|
| Unit Price with VAT: | 49,89760 € |

